Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SF1V-6-07L

DigiKey Part Number
1885-1144-ND
Manufacturer
Manufacturer Product Number
SF1V-6-07L
Description
RELAY SOCKET 14 POS DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
IDEC
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
For Use With/Related Products
RF1V Series
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1448,10000 Kč448,10 Kč
10399,13000 Kč3 991,30 Kč
25381,13880 Kč9 528,47 Kč
50368,05300 Kč18 402,65 Kč
100355,40790 Kč35 540,79 Kč
250339,34532 Kč84 836,33 Kč
500327,67044 Kč163 835,22 Kč
Manufacturers Standard Package
Unit Price without VAT:448,10000 Kč
Unit Price with VAT:542,20100 Kč