Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SF1V-4-07L

DigiKey Part Number
1885-1061-ND
Manufacturer
Manufacturer Product Number
SF1V-4-07L
Description
RELAY SOCKET 10 POS DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
IDEC
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
For Use With/Related Products
RF1V Series
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1404,84000 Kč404,84 Kč
10360,53600 Kč3 605,36 Kč
25344,28320 Kč8 607,08 Kč
50332,46140 Kč16 623,07 Kč
100321,04260 Kč32 104,26 Kč
250306,53468 Kč76 633,67 Kč
500295,98906 Kč147 994,53 Kč
Manufacturers Standard Package
Unit Price without VAT:404,84000 Kč
Unit Price with VAT:489,85640 Kč