Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RF1V-3A1BLD1-D24

DigiKey Part Number
1885-1672-ND
Manufacturer
Manufacturer Product Number
RF1V-3A1BLD1-D24
Description
RELAY GEN PURPOSE 4PST 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination Style
PC Pin
Manufacturer
IDEC
Must Operate Voltage
18 VDC
Series
Must Release Voltage
2.4 VDC
Packaging
Bulk
Operate Time
20 ms
Part Status
Active
Release Time
20 ms
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Coil Voltage
24VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Coil Current
15 mA
Contact Rating (Current)
6 A
Coil Power
360mW
Switching Voltage
250VAC, 30VDC - Max
Coil Resistance
1.6 kOhms
Features
Diode, Lighted Indicator
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1955,41000 Kč955,41 Kč
10850,86000 Kč8 508,60 Kč
25812,46320 Kč20 311,58 Kč
50784,53980 Kč39 226,99 Kč
100757,56370 Kč75 756,37 Kč
250723,29544 Kč180 823,86 Kč
Manufacturers Standard Package
Unit Price without VAT:955,41000 Kč
Unit Price with VAT:1 156,04610 Kč