



1-178313-2 | |
|---|---|
DigiKey Part Number | A29482-ND |
Manufacturer | |
Manufacturer Product Number | 1-178313-2 |
Description | CONN HEADER VERT 3POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178313-2 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.850" (21.59mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 23 | 60,78913 Kč | 1 398,15 Kč |
| 115 | 54,26061 Kč | 6 239,97 Kč |
| 506 | 48,87441 Kč | 24 730,45 Kč |
| 1 012 | 46,54239 Kč | 47 100,90 Kč |
| 5 014 | 41,57823 Kč | 208 473,25 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |











