



RF1V-3A1B-D24 | |
|---|---|
DigiKey Part Number | 1885-1610-ND |
Manufacturer | |
Manufacturer Product Number | RF1V-3A1B-D24 |
Description | RELAY GEN PURPOSE 4PST 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 18 VDC |
Manufacturer IDEC | Must Release Voltage 2.4 VDC |
Series | Operate Time 20 ms |
Packaging Bulk | Release Time 20 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 24VDC | Coil Current 15 mA |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Power 360mW |
Contact Rating (Current) 6 A | Coil Resistance 1.6 kOhms |
Switching Voltage 250VAC, 30VDC - Max | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,43000 Kč | 564,43 Kč |
| 10 | 502,69200 Kč | 5 026,92 Kč |
| 25 | 480,01440 Kč | 12 000,36 Kč |
| 50 | 463,53080 Kč | 23 176,54 Kč |
| 100 | 447,59970 Kč | 44 759,97 Kč |
| 250 | 427,36556 Kč | 106 841,39 Kč |
| 500 | 412,65858 Kč | 206 329,29 Kč |
| Unit Price without VAT: | 564,43000 Kč |
|---|---|
| Unit Price with VAT: | 682,96030 Kč |


