



SF2D-DC24V | |
|---|---|
DigiKey Part Number | 255-1746-ND |
Manufacturer | |
Manufacturer Product Number | SF2D-DC24V |
Description | RELAY SAFETY 4PST 6A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SF2D-DC24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 440VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 17 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 20.8 mA | |
Coil Power | 500mW | |
Coil Resistance | 1.15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,36000 Kč | 710,36 Kč |
| 20 | 611,02100 Kč | 12 220,42 Kč |
| 40 | 590,03325 Kč | 23 601,33 Kč |
| 60 | 578,08200 Kč | 34 684,92 Kč |
| 100 | 563,36790 Kč | 56 336,79 Kč |
| 260 | 536,83004 Kč | 139 575,81 Kč |
| Unit Price without VAT: | 710,36000 Kč |
|---|---|
| Unit Price with VAT: | 859,53560 Kč |


