Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil Socketable, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil Socketable, Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7SA-2A2B DC12

DigiKey Part Number
Z5599-ND
Manufacturer
Manufacturer Product Number
G7SA-2A2B DC12
Description
RELAY SAFETY 4PST 6A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil Socketable, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7SA-2A2B DC12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tube
Part Status
Active
Mounting Type
Socketable, Through Hole
Coil Voltage
12VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
Sealed - Flux Protection
Termination Style
PC Pin, Plug In
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Current
30 mA
Coil Power
360mW
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Factory Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 094,42000 Kč1 094,42 Kč
10974,64300 Kč9 746,43 Kč
25930,63960 Kč23 265,99 Kč
50898,64720 Kč44 932,36 Kč
100867,74240 Kč86 774,24 Kč
250828,48532 Kč207 121,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 094,42000 Kč
Unit Price with VAT:1 324,24820 Kč