Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2700569

DigiKey Part Number
277-11736-ND
Manufacturer
Manufacturer Product Number
2700569
Description
RELAY SAFETY 3PST 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2700569 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
250 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
80 mA
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 672,76000 Kč3 672,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 672,76000 Kč
Unit Price with VAT:4 444,03960 Kč