Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7S.23.9.024.0210

DigiKey Part Number
2066-7S.23.9.024.0210-ND
Manufacturer
Manufacturer Product Number
7S.23.9.024.0210
Description
SFTY RLY GUIDE 2NO+1NC 10A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Nom
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
7 ms
Release Time
11 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Current
26.6 mA
Coil Power
600mW
Coil Resistance
902.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 703,36000 Kč1 703,36 Kč
101 516,74900 Kč15 167,49 Kč
251 448,24040 Kč36 206,01 Kč
501 398,43740 Kč69 921,87 Kč
1001 350,31630 Kč135 031,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 703,36000 Kč
Unit Price with VAT:2 061,06560 Kč