
SR-IM-9A | |
|---|---|
DigiKey Part Number | 2170-SR-IM-9A-ND |
Manufacturer | |
Manufacturer Product Number | SR-IM-9A |
Description | SAFETY RELAY MOD LIGHT CURTAIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | SR-IM-9A Models |
Category | Contact Rating (Current) 6 A |
Manufacturer Banner Engineering Corporation | Switching Voltage 250VAC, 24VDC - Max |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operate Time 20 ms |
Mounting Type DIN Rail | Operating Temperature 0°C ~ 50°C |
Coil Voltage 24VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 104,36000 Kč | 4 104,36 Kč |
| Unit Price without VAT: | 4 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 4 966,27560 Kč |









