
S4BE14-600-S | |
|---|---|
DigiKey Part Number | 2170-S4BE14-600-S-ND |
Manufacturer | |
Manufacturer Product Number | S4BE14-600-S |
Description | SAFETY LIGHT CURTAIN, EMITTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Transmitter Only |
Datasheet | Datasheet |
EDA/CAD Models | S4BE14-600-S Models |
Category | Protective Height 600mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 12.0m |
Series | Features Transmitter Only |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 040,22000 Kč | 18 040,22 Kč |
| Unit Price without VAT: | 18 040,22000 Kč |
|---|---|
| Unit Price with VAT: | 21 828,66620 Kč |











