
IM-T-9A | |
|---|---|
DigiKey Part Number | 2170-IM-T-9A-ND |
Manufacturer | |
Manufacturer Product Number | IM-T-9A |
Description | SAFETY MOD LIGHT CURAIN W/EDM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | IM-T-9A Models |
Category | Contact Rating (Current) 6 A |
Manufacturer Banner Engineering Corporation | Switching Voltage 250VAC, 24VDC - Max |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operate Time 20 ms |
Mounting Type DIN Rail | Operating Temperature 0°C ~ 50°C |
Coil Voltage 24VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 489,58000 Kč | 5 489,58 Kč |
| Unit Price without VAT: | 5 489,58000 Kč |
|---|---|
| Unit Price with VAT: | 6 642,39180 Kč |








