Light Curtain 14mm Finger Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4BR14-450-S

DigiKey Part Number
2170-S4BR14-450-S-ND
Manufacturer
Manufacturer Product Number
S4BR14-450-S
Description
SAFETY LIGHT CURTAIN, RECEIVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Receiver Only
Datasheet
 Datasheet
EDA/CAD Models
S4BR14-450-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
450mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 12.0m
Series
Features
Receiver Only
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Protection
Finger
Voltage - Supply
24VDC
Detection Capability
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 606,86000 Kč18 606,86 Kč
Manufacturers Standard Package
Unit Price without VAT:18 606,86000 Kč
Unit Price with VAT:22 514,30060 Kč