Circular Cable Assembly Unshielded 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSB-M1281M1281

DigiKey Part Number
2170-CSB-M1281M1281-ND
Manufacturer
Manufacturer Product Number
CSB-M1281M1281
Description
CIRC CBL 8POS RCPT TO PLUG(2) 1'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
CSB-M1281M1281 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions Loaded
All
Manufacturer
Banner Engineering Corporation
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
1.00' (304.80mm)
1st Connector Gender
Male Pins
Assembly Configuration
Y-Adapter on One End
1st Connector Number of Positions
8
Cable Type
Round - Split
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Yellow
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug (2)
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
2nd Connector Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 411,31000 Kč2 411,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 411,31000 Kč
Unit Price with VAT:2 917,68510 Kč