
SLPMP14-410P128 | |
|---|---|
DigiKey Part Number | 2170-SLPMP14-410P128-ND |
Manufacturer | |
Manufacturer Product Number | SLPMP14-410P128 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
EDA/CAD Models | SLPMP14-410P128 Models |
Category | Number of Beams 41 |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 7.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Finger | Operating Temperature 0°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 24VDC |
Protective Height 410mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 457,14000 Kč | 65 457,14 Kč |
| Unit Price without VAT: | 65 457,14000 Kč |
|---|---|
| Unit Price with VAT: | 79 203,13940 Kč |















