Cable Assembly Circular 08 pos Male to RD Plug 1.00' (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DELPE-81D

DigiKey Part Number
2170-DELPE-81D-ND
Manufacturer
Manufacturer Product Number
DELPE-81D
Description
CBL ASSY CIRC 8P M TO RD PLUG 1'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RD Plug 1.00' (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.00' (304.8mm)
Manufacturer
Banner Engineering Corporation
Cable Type
Round
Series
Color
Yellow
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Industrial Environments - IP67
Connector Type
Circular 08 pos Male to RD Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1974,79000 Kč974,79 Kč
Manufacturers Standard Package
Unit Price without VAT:974,79000 Kč
Unit Price with VAT:1 179,49590 Kč