Light Curtain 25mm Hand Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPP25-270P88

DigiKey Part Number
2170-SLPP25-270P88-ND
Manufacturer
Manufacturer Product Number
SLPP25-270P88
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking
Datasheet
 Datasheet
EDA/CAD Models
SLPP25-270P88 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
14
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 7.0m
Series
Features
Blanking
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
0°C ~ 55°C
Protection
Hand
Voltage - Supply
24VDC
Detection Capability
25mm
Base Product Number
Protective Height
270mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138 274,46000 Kč38 274,46 Kč
Manufacturers Standard Package
Unit Price without VAT:38 274,46000 Kč
Unit Price with VAT:46 312,09660 Kč