Circular Cable Assembly Unshielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSB-M1251M1251

DigiKey Part Number
2170-CSB-M1251M1251-ND
Manufacturer
Manufacturer Product Number
CSB-M1251M1251
Description
CBL 5POS RCPT TO PLUG(2) 0.98'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Banner Engineering Corporation
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
0.98' (300.00mm)
1st Connector Gender
Male Pins
Assembly Configuration
Y-Adapter on One End
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Yellow
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug (2)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 377,53000 Kč2 377,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 377,53000 Kč
Unit Price with VAT:2 876,81130 Kč