
SLPP25-550P88 | |
|---|---|
DigiKey Part Number | 2170-SLPP25-550P88-ND |
Manufacturer | |
Manufacturer Product Number | SLPP25-550P88 |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking |
Datasheet | Datasheet |
EDA/CAD Models | SLPP25-550P88 Models |
Category | Number of Beams 28 |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 7.0m |
Series | Features Blanking |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Protection Hand | Voltage - Supply 24VDC |
Detection Capability 25mm | Base Product Number |
Protective Height 550mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 286,49000 Kč | 59 286,49 Kč |
| Unit Price without VAT: | 59 286,49000 Kč |
|---|---|
| Unit Price with VAT: | 71 736,65290 Kč |















