Light Curtain 23mm Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLVP23-1260

DigiKey Part Number
2170-SLLVP23-1260-ND
Manufacturer
Manufacturer Product Number
SLLVP23-1260
Description
LIGHT CURTAIN HAND 23MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 23mm Hand
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Protection
Hand
Detection Capability
23mm
Protective Height
1260mm
Beam Pitch
-
Operating Range
0.1m ~ 8.0m
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168 814,38000 Kč68 814,38 Kč
Manufacturers Standard Package
Unit Price without VAT:68 814,38000 Kč
Unit Price with VAT:83 265,39980 Kč