Cable Assembly Circular 05 pos Male to RD Receptacle 1.00' (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DELSE-51D

DigiKey Part Number
2170-DELSE-51D-ND
Manufacturer
Manufacturer Product Number
DELSE-51D
Description
CBL ASSY CIRC 5P M TO RD RCPT 1'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 05 pos Male to RD Receptacle 1.00' (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.00' (304.8mm)
Manufacturer
Banner Engineering Corporation
Cable Type
Round
Series
Color
Yellow
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Industrial Environments - IP67
Connector Type
Circular 05 pos Male to RD Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 333,92000 Kč1 333,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 333,92000 Kč
Unit Price with VAT:1 614,04320 Kč