
SLLVP23-420 | |
|---|---|
DigiKey Part Number | 2170-SLLVP23-420-ND |
Manufacturer | |
Manufacturer Product Number | SLLVP23-420 |
Description | LIGHT CURTAIN HAND 23MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Hand |
Datasheet | Datasheet |
EDA/CAD Models | SLLVP23-420 Models |
Category | Protective Height 420mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 8.0m |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Voltage - Supply 24VDC |
Protection Hand | Base Product Number |
Detection Capability 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 385,11000 Kč | 30 385,11 Kč |
| Unit Price without VAT: | 30 385,11000 Kč |
|---|---|
| Unit Price with VAT: | 36 765,98310 Kč |














