Light Curtain 14mm Finger Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLCP14-1050

DigiKey Part Number
2170-SLLCP14-1050-ND
Manufacturer
Manufacturer Product Number
SLLCP14-1050
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking
Datasheet
 Datasheet
EDA/CAD Models
SLLCP14-1050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1050mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 12.0m
Series
Features
Blanking
Packaging
Box
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Protection
Finger
Voltage - Supply
24VDC
Detection Capability
14mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
198 223,04000 Kč98 223,04 Kč
Manufacturers Standard Package
Unit Price without VAT:98 223,04000 Kč
Unit Price with VAT:118 849,87840 Kč