Cable RD Receptacle to Cable 8 Line 50.00' (15.24m) 600"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDLS-850D

DigiKey Part Number
2170-RDLS-850D-ND
Manufacturer
Manufacturer Product Number
RDLS-850D
Description
CABLE RD RCPT-CBL 8WIRE 50'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable RD Receptacle to Cable 8 Line 50.00' (15.24m) 600"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Lines
8
Manufacturer
Banner Engineering Corporation
Cable Length - Unexposed
50.00' (15.24m) 600"
Packaging
Bulk
Features
Industrial Environments - IP67
Part Status
Active
Base Product Number
Type
RD Receptacle to Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 873,05000 Kč2 873,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2 873,05000 Kč
Unit Price with VAT:3 476,39050 Kč