Light Curtain 23mm Finger/Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLP23-420

DigiKey Part Number
2170-SLLP23-420-ND
Manufacturer
Manufacturer Product Number
SLLP23-420
Description
LIGHT CURTAIN FINGER/HAND 23MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 23mm Finger/Hand
Datasheet
 Datasheet
EDA/CAD Models
SLLP23-420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
420mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 12.0m
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Box
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Protection
Finger/Hand
Base Product Number
Detection Capability
23mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137 888,65000 Kč37 888,65 Kč
Manufacturers Standard Package
Unit Price without VAT:37 888,65000 Kč
Unit Price with VAT:45 845,26650 Kč