Light Curtain 23mm Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLVP23-630

DigiKey Part Number
2170-SLLVP23-630-ND
Manufacturer
Manufacturer Product Number
SLLVP23-630
Description
LIGHT CURTAIN HAND 23MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 23mm Hand
Datasheet
 Datasheet
EDA/CAD Models
SLLVP23-630 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
630mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 8.0m
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Protection
Hand
Base Product Number
Detection Capability
23mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141 789,59000 Kč41 789,59 Kč
Manufacturers Standard Package
Unit Price without VAT:41 789,59000 Kč
Unit Price with VAT:50 565,40390 Kč