
KMF1.1211.11 | |
|---|---|
DigiKey Part Number | 486-2288-ND |
Manufacturer | |
Manufacturer Product Number | KMF1.1211.11 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | KMF1.1211.11 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Shielded |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.80mm x 47.80mm |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.039" ~ 0.098" (1.00mm ~ 2.50mm) |
Voltage Rating - Appliance Inlet 250VAC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CCC, cULus, ENEC |
Current Rating - Filter 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMF1.1111.11 | SCHURTER Inc. | 2 257 | 486-2281-ND | 805,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,01000 Kč | 717,01 Kč |
| 20 | 580,27300 Kč | 11 605,46 Kč |
| 40 | 552,59250 Kč | 22 103,70 Kč |
| 60 | 537,01867 Kč | 32 221,12 Kč |
| 100 | 518,02140 Kč | 51 802,14 Kč |
| 260 | 484,29119 Kč | 125 915,71 Kč |
| Unit Price without VAT: | 717,01000 Kč |
|---|---|
| Unit Price with VAT: | 867,58210 Kč |





