



DD11.0111.1111 | |
|---|---|
DigiKey Part Number | 486-1276-ND |
Manufacturer | |
Manufacturer Product Number | DD11.0111.1111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DD11.0111.1111 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Cover |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cULus, ENEC |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,05000 Kč | 323,05 Kč |
| 10 | 274,54200 Kč | 2 745,42 Kč |
| 25 | 257,34000 Kč | 6 433,50 Kč |
| 50 | 245,05620 Kč | 12 252,81 Kč |
| 100 | 233,36260 Kč | 23 336,26 Kč |
| 250 | 218,76252 Kč | 54 690,63 Kč |
| 500 | 208,33268 Kč | 104 166,34 Kč |
| 1 000 | 198,40213 Kč | 198 402,13 Kč |
| Unit Price without VAT: | 323,05000 Kč |
|---|---|
| Unit Price with VAT: | 390,89050 Kč |















