



DD11.0121.1111 | |
|---|---|
DigiKey Part Number | 486-1282-ND |
Manufacturer | |
Manufacturer Product Number | DD11.0121.1111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DD11.0121.1111 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Cover, Front or Rear Side Mount |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.10mm x 47.10mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Unfiltered - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,09000 Kč | 514,09 Kč |
| 10 | 436,98500 Kč | 4 369,85 Kč |
| 25 | 409,61880 Kč | 10 240,47 Kč |
| 50 | 390,06880 Kč | 19 503,44 Kč |
| 100 | 371,46570 Kč | 37 146,57 Kč |
| 250 | 348,23264 Kč | 87 058,16 Kč |
| 500 | 331,63456 Kč | 165 817,28 Kč |
| Unit Price without VAT: | 514,09000 Kč |
|---|---|
| Unit Price with VAT: | 622,04890 Kč |













