
DD21.0111.1111 | |
|---|---|
DigiKey Part Number | 486-1305-ND |
Manufacturer | |
Manufacturer Product Number | DD21.0111.1111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DD21.0111.1111 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder, Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Terminating Cover |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.138" (3.51mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Unfiltered - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD21.0121.1111 | SCHURTER Inc. | 1 239 | 486-1308-ND | 636,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,40000 Kč | 419,40 Kč |
| 10 | 356,46200 Kč | 3 564,62 Kč |
| 40 | 323,24450 Kč | 12 929,78 Kč |
| 80 | 307,82200 Kč | 24 625,76 Kč |
| 120 | 299,14608 Kč | 35 897,53 Kč |
| 280 | 281,80250 Kč | 78 904,70 Kč |
| 520 | 269,77471 Kč | 140 282,85 Kč |
| Unit Price without VAT: | 419,40000 Kč |
|---|---|
| Unit Price with VAT: | 507,47400 Kč |
















