
DD21.0121.1111 | |
|---|---|
DigiKey Part Number | 486-1308-ND |
Manufacturer | |
Manufacturer Product Number | DD21.0121.1111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DD21.0121.1111 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder, Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Terminating Cover |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.138" (3.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Unfiltered - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,51000 Kč | 636,51 Kč |
| 10 | 540,97100 Kč | 5 409,71 Kč |
| 40 | 490,56300 Kč | 19 622,52 Kč |
| 80 | 467,16325 Kč | 37 373,06 Kč |
| 120 | 453,99817 Kč | 54 479,78 Kč |
| 280 | 427,68375 Kč | 119 751,45 Kč |
| Unit Price without VAT: | 636,51000 Kč |
|---|---|
| Unit Price with VAT: | 770,17710 Kč |










