
Category | Outside Cable Diameter (Min) 0.236" (6.00mm) |
Manufacturer Bulgin | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Series | Thread Size M20 |
Packaging Bulk | Includes Gasket |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 143,43700 Kč | 1 434,37 Kč |
| 25 | 134,45440 Kč | 3 361,36 Kč |
| 50 | 128,03740 Kč | 6 401,87 Kč |
| 100 | 121,92280 Kč | 12 192,28 Kč |
| 250 | 114,29128 Kč | 28 572,82 Kč |
| 500 | 108,83978 Kč | 54 419,89 Kč |
| 1 000 | 103,65054 Kč | 103 650,54 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |





