
BEA02SBT0 | |
|---|---|
DigiKey Part Number | BEA02SBT0-ND |
Manufacturer | |
Manufacturer Product Number | BEA02SBT0 |
Description | BOX ABS BLK/CL 4.17"L X 3.16"W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black, Transparent Cover/Door Cover Included 4.173" L x 3.157" W (106.00mm x 80.20mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black, Transparent Cover/Door |
Packaging Bulk | Features Knockouts, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.173" L x 3.157" W (106.00mm x 80.20mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
Area (L x W) 13.1in² (85cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 531,55460 Kč | 53 155,46 Kč |
| Unit Price without VAT: | 531,55460 Kč |
|---|---|
| Unit Price with VAT: | 643,18107 Kč |






