
794226-1 | |
|---|---|
DigiKey Part Number | A28802-ND |
Manufacturer | |
Manufacturer Product Number | 794226-1 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794226-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,09880 Kč | 102,47 Kč |
| 50 | 3,90140 Kč | 195,07 Kč |
| 100 | 3,71450 Kč | 371,45 Kč |
| 250 | 3,48232 Kč | 870,58 Kč |
| 500 | 3,31516 Kč | 1 657,58 Kč |
| 1 000 | 3,15684 Kč | 3 156,84 Kč |
| 3 000 | 2,92117 Kč | 8 763,51 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



















