



M22-CKC10 | |
|---|---|
DigiKey Part Number | 5730-M22-CKC10-ND |
Manufacturer | |
Manufacturer Product Number | M22-CKC10 |
Description | CONTACT BLOCK 1NO CAGE CLAMP BAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 240VAC, 3A @ 24V DC |
Datasheet | Datasheet |
EDA/CAD Models | M22-CKC10 Models |
Category | Circuit SPST-NO |
Manufacturer Eaton Electrical | Requires Switch Body |
Series | Termination Style Spring Terminal |
Packaging Bulk | Contact Rating @ Voltage 6A @ 240VAC, 3A @ 24V DC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Eaton, M22 and M22M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,68000 Kč | 426,68 Kč |
| 10 | 362,57200 Kč | 3 625,72 Kč |
| 25 | 339,85680 Kč | 8 496,42 Kč |
| 50 | 323,63800 Kč | 16 181,90 Kč |
| 100 | 308,19600 Kč | 30 819,60 Kč |
| 250 | 288,91988 Kč | 72 229,97 Kč |
| 500 | 275,14688 Kč | 137 573,44 Kč |
| Unit Price without VAT: | 426,68000 Kč |
|---|---|
| Unit Price with VAT: | 516,28280 Kč |











