



794068-1 | |
|---|---|
DigiKey Part Number | A25619-ND |
Manufacturer | |
Manufacturer Product Number | 794068-1 |
Description | CONN HEADER VERT 16POS 4.14MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794068-1 Models |
Category | Contact Length - Post 0.175" (4.45mm) |
Mfr | Insulation Height 0.531" (13.50mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -20°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794068-0 | TE Connectivity AMP Connectors | 504 | A32469-ND | 80,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,89000 Kč | 94,89 Kč |
| 10 | 80,56500 Kč | 805,65 Kč |
| Unit Price without VAT: | 94,89000 Kč |
|---|---|
| Unit Price with VAT: | 114,81690 Kč |



