
794239-1 | |
|---|---|
DigiKey Part Number | A114445-ND |
Manufacturer | |
Manufacturer Product Number | 794239-1 |
Description | CONN PLUG HOUSING 3POS IN-LING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794239-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 15,18560 Kč | 379,64 Kč |
| 50 | 14,46340 Kč | 723,17 Kč |
| 100 | 13,77050 Kč | 1 377,05 Kč |
| 250 | 12,90788 Kč | 3 226,97 Kč |
| 700 | 12,00246 Kč | 8 401,72 Kč |
| 1 400 | 11,42936 Kč | 16 001,10 Kč |
| 2 800 | 10,88386 Kč | 30 474,81 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

















