
1-770969-0 | |
|---|---|
DigiKey Part Number | A32475-ND |
Manufacturer | |
Manufacturer Product Number | 1-770969-0 |
Description | CONN HEADER R/A 6POS 4.14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-770969-0 Models |
Category | Contact Length - Post 0.145" (3.68mm) |
Mfr | Insulation Height 0.386" (9.80mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -20°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 29,05200 Kč | 290,52 Kč |
| 100 | 24,67830 Kč | 2 467,83 Kč |
| 500 | 22,02758 Kč | 11 013,79 Kč |
| 1 000 | 20,97604 Kč | 20 976,04 Kč |
| 5 000 | 18,72549 Kč | 93 627,45 Kč |
| 10 000 | 17,83264 Kč | 178 326,40 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |














