
SE25PFR-MR0 | |
|---|---|
DigiKey Part Number | 298-14067-ND |
Manufacturer | |
Manufacturer Product Number | SE25PFR-MR0 |
Description | EXPAND SLEEV 1/4"X1000' BLK/WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 1000' (304.80m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.375" (9.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 559,01000 Kč | 19 559,01 Kč |
| 2 | 19 200,46500 Kč | 38 400,93 Kč |
| Unit Price without VAT: | 19 559,01000 Kč |
|---|---|
| Unit Price with VAT: | 23 666,40210 Kč |








