
SE38PFR-TR0 | |
|---|---|
DigiKey Part Number | 298-10438-ND |
Manufacturer | |
Manufacturer Product Number | SE38PFR-TR0 |
Description | EXPAND SLEEV 3/8"X200' BLK/WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Black, White |
Datasheet | Datasheet |
Category | Color Black, White |
Manufacturer Panduit Corp | Length 200' (60.96m) |
Series | Operating Temperature -70°C ~ 125°C |
Packaging Bulk | Heat Protection Flame Retardant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Environment Protection UV Resistant |
Type Attributes Expandable | Features Noise Reduction, Vibration Resistant |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Material Flammability Rating UL VW-1 |
Diameter - Inside, Expanded 0.500" (12.70mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 657,31000 Kč | 7 657,31 Kč |
| 2 | 7 490,67000 Kč | 14 981,34 Kč |
| 3 | 7 394,73333 Kč | 22 184,20 Kč |
| 5 | 7 275,40000 Kč | 36 377,00 Kč |
| 7 | 7 197,88857 Kč | 50 385,22 Kč |
| 10 | 7 116,50100 Kč | 71 165,01 Kč |
| Unit Price without VAT: | 7 657,31000 Kč |
|---|---|
| Unit Price with VAT: | 9 265,34510 Kč |






