



770170-2 | |
|---|---|
DigiKey Part Number | A25595-ND |
Manufacturer | |
Manufacturer Product Number | 770170-2 |
Description | CONN HEADER VERT 3POS 4.14MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770170-2 Models |
Category | Insulation Height 0.531" (13.50mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -20°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.175" (4.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-770170-1 | TE Connectivity AMP Connectors | 13 277 | A33331-ND | 54,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,93600 Kč | 449,36 Kč |
| 200 | 36,36645 Kč | 7 273,29 Kč |
| 600 | 33,65315 Kč | 20 191,89 Kč |
| 1 000 | 32,46207 Kč | 32 462,07 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |





