
66099-3 | |
|---|---|
DigiKey Part Number | A25123-ND |
Manufacturer | |
Manufacturer Product Number | 66099-3 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66099-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,51500 Kč | 285,15 Kč |
| 25 | 26,73480 Kč | 668,37 Kč |
| 50 | 25,45380 Kč | 1 272,69 Kč |
| 100 | 24,23590 Kč | 2 423,59 Kč |
| 250 | 22,71732 Kč | 5 679,33 Kč |
| 500 | 21,63214 Kč | 10 816,07 Kč |
| 1 000 | 20,59967 Kč | 20 599,67 Kč |
| 3 000 | 19,22031 Kč | 57 660,93 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



























