
66253-8 | |
|---|---|
DigiKey Part Number | A139064TR-ND - Tape & Reel (TR) A139064CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66253-8 |
Description | CONN PIN 10AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66253-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 10 AWG |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,88700 Kč | 918,87 Kč |
| 25 | 86,12520 Kč | 2 153,13 Kč |
| 50 | 82,00980 Kč | 4 100,49 Kč |
| 100 | 78,09370 Kč | 7 809,37 Kč |
| 250 | 73,20408 Kč | 18 301,02 Kč |
| 500 | 72,92816 Kč | 36 464,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 65,80591 Kč | 98 708,86 Kč |
| 3 000 | 62,66867 Kč | 188 006,01 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |
























