
208495-1 | |
|---|---|
DigiKey Part Number | A16070-ND |
Manufacturer | |
Manufacturer Product Number | 208495-1 |
Description | CONN RCPT HSNG MALE 3POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 208495-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 (Power) | |
Shell Size - Insert | 22-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Nylon | |
Contact Shape | Rectangular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,22000 Kč | 1 633,22 Kč |
| 10 | 1 388,30400 Kč | 13 883,04 Kč |
| 30 | 1 284,81867 Kč | 38 544,56 Kč |
| 50 | 1 239,39020 Kč | 61 969,51 Kč |
| 100 | 1 180,30600 Kč | 118 030,60 Kč |
| Unit Price without VAT: | 1 633,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 976,19620 Kč |










