
66256-6 | |
|---|---|
DigiKey Part Number | 66256-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66256-6 |
Description | CONN PIN 12-16AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66256-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 12-16 AWG |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 137,01195 Kč | 822 071,70 Kč |
| Unit Price without VAT: | 137,01195 Kč |
|---|---|
| Unit Price with VAT: | 165,78446 Kč |















