


207486-5 | |
|---|---|
DigiKey Part Number | A122796-ND |
Manufacturer | |
Manufacturer Product Number | 207486-5 |
Description | CONN RCPT HSG MALE 16POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 207486-5 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 16 (12 + 4 Power) | Note Contacts Sold Separately |
Shell Size - Insert 23-16M | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular, Rectangular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,32000 Kč | 305,32 Kč |
| 10 | 259,52600 Kč | 2 595,26 Kč |
| 25 | 243,26680 Kč | 6 081,67 Kč |
| 50 | 231,65460 Kč | 11 582,73 Kč |
| 100 | 220,59910 Kč | 22 059,91 Kč |
| 250 | 206,79896 Kč | 51 699,74 Kč |
| 500 | 196,93890 Kč | 98 469,45 Kč |
| 1 000 | 187,55122 Kč | 187 551,22 Kč |
| Unit Price without VAT: | 305,32000 Kč |
|---|---|
| Unit Price with VAT: | 369,43720 Kč |












