
207485-1 | |
|---|---|
DigiKey Part Number | A16036-ND |
Manufacturer | |
Manufacturer Product Number | 207485-1 |
Description | CONN PLG HSG FMALE 16POS INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 207485-1 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 16 (12 + 4 Power) | Insert Material Thermoplastic |
Shell Size - Insert 23-16M | Contact Shape Circular, Rectangular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,43000 Kč | 288,43 Kč |
| 10 | 245,07300 Kč | 2 450,73 Kč |
| 25 | 229,72760 Kč | 5 743,19 Kč |
| 50 | 218,76160 Kč | 10 938,08 Kč |
| 100 | 208,32140 Kč | 20 832,14 Kč |
| 300 | 192,79310 Kč | 57 837,93 Kč |
| 500 | 185,97516 Kč | 92 987,58 Kč |
| 1 000 | 177,11116 Kč | 177 111,16 Kč |
| Unit Price without VAT: | 288,43000 Kč |
|---|---|
| Unit Price with VAT: | 349,00030 Kč |


















