Pin Contact Gold Crimp 10 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66254-2

DigiKey Part Number
66254-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
66254-2
Description
CONN PIN 10AWG GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 10 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
10 AWG
Series
Contact Material
Copper
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000111,28940 Kč333 868,20 Kč
Unit Price without VAT:111,28940 Kč
Unit Price with VAT:134,66017 Kč