Pin Contact Silver Crimp 10 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66253-4

DigiKey Part Number
844-66253-4TR-ND - Tape & Reel (TR)
844-66253-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66253-4
Description
CONN PIN 10AWG SILVER CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Silver Crimp 10 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
66253-4 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
10 AWG
Series
Contact Material
Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1079,22500 Kč792,25 Kč
2574,24880 Kč1 856,22 Kč
5070,70440 Kč3 535,22 Kč
10067,32590 Kč6 732,59 Kč
25063,10992 Kč15 777,48 Kč
50062,00500 Kč31 002,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50056,73169 Kč85 097,54 Kč
3 00054,02701 Kč162 081,03 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč