



54123-1 | |
|---|---|
DigiKey Part Number | A16047-ND |
Manufacturer | |
Manufacturer Product Number | 54123-1 |
Description | CONN SEALING BOOT 13 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Boot 13 Black |
Datasheet | Datasheet |
EDA/CAD Models | 54123-1 Models |
Category | For Use With/Related Products CPC Connectors |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 13 |
Series | Material Nylon Shell, Polyolefin Heat Shrink |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Sealing Boot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 10 | 316,37700 Kč | 3 163,77 Kč |
| 25 | 296,55040 Kč | 7 413,76 Kč |
| 50 | 282,39800 Kč | 14 119,90 Kč |
| 100 | 268,92560 Kč | 26 892,56 Kč |
| 250 | 252,10200 Kč | 63 025,50 Kč |
| 500 | 240,08316 Kč | 120 041,58 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |





















